TruComponents 191693 Pin connector Pitch:2mm,pins: 40 2 Rows

Image Representative of Range

TruComponents 191693 Pin connector Pitch:2mm,pins: 40 2 Rows

Order Code:

19-1693

Brand: TruComponents MPN: 191693 EAN-13: 2050006379448
Qty Unit Price (Ex VAT)
3+ £1.56
5+ £1.39
10+ £1.30
25+ £1.22
50+ £1.15
100+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
528 in stock, despatched in 4 working days

Designed for reliability and efficiency, this connector ensures a secure connection for various applications, from electronics to automotive assemblies
Type Pin Connector
Number of Positions 40
Number of Rows 2
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 2mm
Height 5.60mm
Misc Attribute TC-2506362
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot