TruComponents 191692 Pin connector Pitch:2mm,pins: 36 2 Rows

Image Representative of Range

TruComponents 191692 Pin connector Pitch:2mm,pins: 36 2 Rows

Order Code:

19-1692

Brand: TruComponents MPN: 191692 EAN-13: 2050006379431
Qty Unit Price (Ex VAT)
3+ £1.56
5+ £1.39
10+ £1.30
25+ £1.22
50+ £1.15
100+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
344 in stock, despatched in 4 working days

TRUCOMPONENTS 191692 Pin Connector, designed for seamless connectivity and reliability. With a compact 2mm pitch and 36 pins organized in two rows, this connector is perfect for a wide array of applications, from consumer electronics to industrial systems.
Type Pin Connector
Number of Positions 36
Number of Rows 2
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 2mm
Height 5.60mm
Misc Attribute TC-2506361
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 18

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot