TruComponents 191691 Pin connector Pitch:2mm,pins: 32 2 Rows

Image Representative of Range

TruComponents 191691 Pin connector Pitch:2mm,pins: 32 2 Rows

Order Code:

19-1691

Brand: TruComponents MPN: 191691 EAN-13: 2050006379417
Qty Unit Price (Ex VAT)
3+ £1.49
5+ £1.33
10+ £1.24
25+ £1.16
50+ £1.09
100+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
417 in stock, despatched in 4 working days

With a compact pitch of just 2mm and 32 pins across 2 rows, this connector is perfect for tight spaces while ensuring robust connections.
Type Pin Connector
Number of Positions 32
Number of Rows 2
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 2mm
Height 5.60mm
Misc Attribute TC-2506359
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot