TruComponents 191690 Pin connector Pitch:2mm,pins: 30 2 Rows

Image Representative of Range

TruComponents 191690 Pin connector Pitch:2mm,pins: 30 2 Rows

Order Code:

19-1690

Brand: TruComponents MPN: 191690 EAN-13: 2050006382530
Qty Unit Price (Ex VAT)
3+ £1.42
5+ £1.27
10+ £1.18
25+ £1.11
50+ £1.04
100+ £0.981
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
472 in stock, despatched in 4 working days

With a compact 2mm pitch and 30 pins arranged in two rows, this connector is perfect for a range of applications from consumer electronics to sophisticated industrial systems
Type Pin Connector
Number of Positions 30
Number of Rows 2
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 2mm
Height 5.60mm
Misc Attribute TC-2506358
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 15

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot