TruComponents 191689 Pin connector Pitch:2mm,pins: 20 2 Rows

Image Representative of Range

TruComponents 191689 Pin connector Pitch:2mm,pins: 20 2 Rows

Order Code:

19-1689

Brand: TruComponents MPN: 191689 EAN-13: 2050006379400
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £1.00
25+ £0.938
50+ £0.883
100+ £0.834
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
408 in stock, despatched in 4 working days

TRUCOMPONENTS 191689 Pin Connector. Designed with a compact pitch of 2mm and 20 pins across 2 rows, this connector provides reliable and efficient connections in a variety of applications.
Type Pin Connector
Number of Positions 20
Number of Rows 2
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 2mm
Height 5.60mm
Misc Attribute TC-2506357
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot