Christmas Opening Hours and Delivery Dates here
TruComponents 191688 Pin connector Pitch:2mm,pins: 14 2 Rows

TruComponents 191688 Pin connector Pitch:2mm,pins: 14 2 Rows

Order Code:

19-1688

Brand: TruComponents MPN: 191688 EAN-13: 2050006379387

Discontinued


TRUCOMPONENTS 191688 Pin Connector. Designed with a compact 2mm pitch and featuring 14 pins across 2 rows, this connector ensures a secure and efficient connection for your devices
Type Pin Connector
Number of Positions 14
Number of Rows 2
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 2mm
Height 5.60mm
Misc Attribute TC-2506355
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 7

You may also like


Trustpilot