TruComponents 191687 Pin connector Pitch:2mm,pins: 12 2 Rows

Image Representative of Range

TruComponents 191687 Pin connector Pitch:2mm,pins: 12 2 Rows

Order Code:

19-1687

Brand: TruComponents MPN: 191687 EAN-13: 2050006379370
Qty Unit Price (Ex VAT)
5+ £0.977
10+ £0.912
25+ £0.855
50+ £0.805
100+ £0.760
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
440 in stock, despatched in 4 working days

Featuring a compact 2mm pitch and 12 pins across 2 rows, this connector is perfect for tight spaces and ensures secure connections in various applications, whether in DIY projects, prototyping, or professional designs
Type Pin Connector
Number of Positions 12
Number of Rows 2
Connector Type Pin strip, right angle
Contact Material Brass
Cross Section 2mm
Height 5.60mm
Misc Attribute TC-2506354
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot