Easter Opening Hours and Delivery Dates here
TRU COMPONENTS TEC4-97-49-17-7-05 Thermoelectric Cooler 11.2V 4W Quiet

Image Representative of Range

TRU COMPONENTS TEC4-97-49-17-7-05 Thermoelectric Cooler 11.2V 4W Quiet

Order Code:

13-3362

Brand: TruComponents MPN: TEC4-97-49-17-7-05 EAN-13: 2050001023889
Qty Unit Price (Inc VAT)
1+ £213.68
10+ £198.68
50+ £193.60
100+ £188.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

The TruComponents TEC4-97-49-17-7-05 is a thermoelectric cooler operating at 11.2 V and 4.4 A, generating 4 W of power. This multi-level peltier module measures 35 x 35/10 x 10/10.7 mm and utilises the Seebeck effect for efficient thermal management. It is ideal for applications in energy harvesting and waste heat utilisation.
Type Thermoelectric cooler (standard)
Dimensions (A x B/C x D/H) 35 x 35/10 x 10/10.7 mm
Max. Current 4.4A
Misc Attribute TEC -49-17 -7-05 4-97
Nominal Voltage 11.2V
Temperature difference (max.) 112K
Thermal output (max.) 4W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot