Easter Opening Hours and Delivery Dates here

TRU COMPONENTS TC-13543616 USB-C 3.0 Receptacle Plastic Waterproof Cable 0.1 m

Order Code:

18-2927

Brand: TruComponents MPN: TC-13543616 EAN-13: 4064161473635
Qty Unit Price (Inc VAT)
1+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
77 in stock, despatched in 4 working days

TruComponents TC-13543616 is a high-quality USB Cable Assembly featuring a USB-C 3.0 Female Back Mount Receptacle with a threaded connection and a 0.1-metre wire. This assembly is distinguished by its robust plastic waterproof construction, making it suitable for applications that demand reliable performance in challenging environments. Engineered for secure and stable installations, this cable assembly is ideal for use in both industrial and commercial systems where space is limited but connectivity is crucial. The design supports multiple data transfer and power delivery applications, lending itself to tasks such as interfacing modern computing devices, integrating embedded systems, or providing a dependable connection in harsh conditions. With precision engineering and a focus on durability, the TruComponents TC-13543616 ensures a seamless and efficient connection.
Cable Length 0.2m
Connector 1 USB 3.0 C female
Connector 2 USB-C
Colour Black
Type Plastic waterproof cable assembly
AWG 22
Cable Diameter 1.6mm
Cable Diameter Range 1.5 - 1.7 mm
Case Material PA
Connection USB Typ C®
Connector standard USB-C® 3.0 socket
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 200mm
Max. temperature 80°C
Min. temperature -25°C
Mounting Hole Diameter 15.8mm
Nominal current (details) 3A
Nominal voltage (details) 30V
Number of Pins 10
Pins 10
Product Type USB connector
Type A USB-C® 3.0 socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot