TRU COMPONENTS TC-13492828 Electric Cylinder 1 pc(s) TC-AZ.003 Mount

Order Code:

18-2828

Brand: TruComponents MPN: TC-13492828 EAN-13: 4064161472126
  • Quickly find another product in this range by Type:

    TC-AZ.003 TC-AZ.005
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

TruComponents TC-13492828 is an electric cylinder identified by the part number TC-AZ.003, classified under the alternate description 3373207. This product features precision engineering, providing controlled linear motion with high accuracy and repeatability, essential for sophisticated automated assemblies. The electric cylinder is constructed to deliver reliable performance in a variety of settings, being particularly suited for use in automated manufacturing systems, robotics, and material handling equipment where accurate positioning is crucial. Designed for robust industrial use, it accommodates demanding operational environments, thus enhancing the operational efficiency of complex engineering systems.
Type TC-AZ.003
Max. ambient temperature 70°C
Max. temperature 70°C
Min. ambient temperature -30°C
Min. temperature -30°C
Product Type Mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot