Easter Opening Hours and Delivery Dates here

TRU COMPONENTS TC-12835340 Signal tower LED Red Yellow Green IP65 24V

Order Code:

18-2457

Brand: TruComponents MPN: TC-12835340 EAN-13: 4064161333281
Qty Unit Price (Inc VAT)
1+ £26.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
183 in stock, despatched in 4 working days

TruComponents TC-12835340 is a signal tower featuring red, yellow, and green LED indicators, designed with an ingress protection rating of IP65 and operating at 24 volts. This product, alternatively referenced as 3208835, is engineered for industrial and automation applications where clear and precise visual signalling is paramount. The robust construction ensures reliable performance in environments where resistance to dust and low-pressure water exposure is crucial, making it an ideal choice for factory machinery status indication, process control systems, and safety alert installations. The use of LED technology provides enhanced longevity and energy efficiency, contributing to reduced maintenance requirements and operational costs.
Type TC-HBJD-55A-D/3/RYG/24V/IP65
Cable Length 35cm
Case Colour Black
Diameter 55mm
Dimensions (Ø x H) 55 mm x 224 mm
Height 224mm
IP Rating IP65
Lighted picture Permanent/flashing
Max. current consumption 0.06A
Product Type Signal tower

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot