Easter Opening Hours and Delivery Dates here

TRU COMPONENTS TC-12835336 Signal tower LED Red Green IP65 24V

Order Code:

18-2456

Brand: TruComponents MPN: TC-12835336 EAN-13: 4064161333274
Qty Unit Price (Inc VAT)
1+ £21.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched same dayBack-order availability date - 23/04/2026

TruComponents TC-12835336 is a signal tower featuring LED indication with red and green lights, designed for robust industrial environments. This component, also referred to as part number 3208834, is rated IP65, offering impressive protection against dust and low-pressure water jets, thereby ensuring reliable operation in challenging conditions. Operating at 24 volts, the signal tower is suitable for use in automated factory systems, control panels, and machinery monitoring where clear status indication is critical for operational safety and efficiency. Its durable construction and efficient LED technology make it an ideal choice for applications requiring energy-efficient, long-lasting visual signals.
Type TC-HBJD-55A-D/2/RG/24V/IP65
Cable Length 35cm
Case Colour Black
Diameter 55mm
Dimensions (Ø x H) 55 mm x 179 mm
Height 179mm
IP Rating IP65
Lighted picture Permanent/flashing
Max. current consumption 0.05A
Product Type Signal tower

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot