TRU COMPONENTS TC-12358888 LED indicator light White 12V/24V DC 10mm 40° 1 pc

Order Code:

18-2359

Brand: TruComponents MPN: TC-12358888 EAN-13: 4064161321172

Discontinued


TruComponents TC-12358888 is a versatile LED indicator light designed for both 12 V DC and 24 V DC applications, featuring a 10 mm bezel with a viewing angle of 40 degrees. This component, identified as a 4.8mm LED indicator, offers reliable performance with its white light output, making it suitable for clear and high-visibility indication. Commonly used in control panels, automotive dashboards, and machinery status displays, the TC-12358888 provides robust illumination and is adaptable to a wide range of electrical systems that require defined signalling with minimal power consumption.
Type LED indicator light
Colour White
Content 1
Head Diameter 13mm
LED features LED 10 mm
Length 43mm
Material BSBM2
Max. temperature 75°C
Min. temperature -20°C
Product Type LED indicator light
Radiation angle 40°
Recess diameter 10mm

You may also like


Trustpilot