Easter Opening Hours and Delivery Dates here

TRU COMPONENTS TC-12356300 ESD earth cable Black 1.80 m 10 mm stud socket

Order Code:

18-2351

Brand: TruComponents MPN: TC-12356300 EAN-13: 4064161321004
Qty Unit Price (Inc VAT)
3+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
742 in stock, despatched in 4 working days

TruComponents TC-12356300 is an ESD earth cable designed to provide reliable electrostatic discharge protection in various technical environments. This black cable measures 1.80 metres in length and is equipped with a 10 mm stud and socket at each end, ensuring secure and easy connection to compatible ESD grounding systems. Engineered for use in electronic assembly areas and static-sensitive component manufacturing, this earth cable effectively mitigates the risk of electrostatic discharge that can damage sensitive electronic equipment. Its robust construction and precise connectors make it a dependable choice for maintaining compliance with ESD safety standards.
Type ESD earth cable
Connector Type ESD earth cable
Cable Length 1.80m
Colour Black
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot