Easter Opening Hours and Delivery Dates here

TRU COMPONENTS TC-10101428 EMI filter 250 V AC 1 A 3.7 mH 64x24x19 mm 1 pc

Order Code:

18-2082

Brand: TruComponents MPN: TC-10101428 EAN-13: 4064161208077
Qty Unit Price (Inc VAT)
1+ £5.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
578 in stock, despatched in 4 working days

TruComponents TC-10101428, also known by its alternate description 2525357, is that serves as a highly efficient EMI filter. Designed to handle an input voltage of up to 250 V AC and a current of 1 A, this component features an inductance of 3.7 mH. Its compact dimensions of 64 x 24 x 19 mm make it suitable for integration into confined spaces without compromising performance. The EMI filter is engineered to mitigate electromagnetic interference in various electronic applications, ensuring optimal function in sensitive equipment such as communication devices, audio equipment, and industrial control systems. Its technical specifications meet the demands of high-precision environments, making it a reliable choice for engineers seeking to maintain signal integrity and compliance with electromagnetic compatibility standards.
Type EMI filter
Current Rating 1A
Capacity 3300pF
Content 1
Dimensions (L x W x H) 64 x 24 x 19 mm
Height 19mm
Inductance (L) 3.7mH
Length 64mm
Max. temperature +85°C
Min. temperature -25°C
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V/AC (50/60Hz)
Width 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot