TRU COMPONENTS 1584963 metal film resistor 51.1Ω axial lead 0.25W 1%

Order Code:

17-9812

Brand: TruComponents MPN: 1584963 EAN-13: 2050004939552

Discontinued


TRU COMPONENTS 1584963 is a precision metal film resistor featuring a resistance value of 51.1 O and an accuracy tolerance of 1%, making it ideal for applications requiring reliable and accurate current regulation. Designed with an axial lead configuration and conforming to the 0207 package size, this resistor handles a power rating of 0.25 W, providing stable performance under specified load conditions. Its metal film construction ensures reduced noise and enhanced temperature stability compared to carbon film resistors, making it particularly suitable for precision circuits in audio, instrumentation, and high-fidelity applications. Widely utilised in electronic designs where exact resistance values are necessary for calibration and tuning, this component is an integral part of sophisticated electronic systems.
Type Axial lead
Resistance 51.1Ω
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Metal film resistor
Temperature Coefficient 50ppm
Tolerance ± 1%

Trustpilot