TRU COMPONENTS 1584085 Cermet Resistor 750Ω SMD 0805 0.125 W 1% 100 PPM °C

TRU COMPONENTS 1584085 Cermet Resistor 750Ω SMD 0805 0.125 W 1% 100 PPM °C

Order Code:

17-9259

Brand: TruComponents MPN: 1584085 EAN-13: 2050004932362

Discontinued


TruComponents, with the part number 1584085, offers a high-precision cermet resistor specifically designed for surface-mount applications. This resistor, model TC-0805S8F7500T5E203, features a resistance of 750 ohms, fitting the 0805 SMD package with a power rating of 0.125 watts. It provides an exceptional tolerance of 1% and a low temperature coefficient of 100 ppm/°C, making it an ideal component for circuits requiring stable performance under varying environmental conditions. It is typically utilised in precision electronic applications, such as signal processing circuits, where accurate and reliable resistance values are crucial. The component is suited for automated assembly processes, supplied in tape cut form to accommodate flexible manufacturing needs.
Type SMD
Resistance 750Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

You may also like


Trustpilot