TRU COMPONENTS 1584000 metal film resistor 48.7 kΩ axial lead 0.25W 1%

Order Code:

17-9234

Brand: TruComponents MPN: 1584000 EAN-13: 2050004931518

Discontinued


TRU COMPONENTS' part number 1584000 is a high-precision metal film resistor designed for optimal performance in electrical and electronic applications. This resistor features an axial lead configuration and offers a resistance value of 48.7 kO with a tolerance of 1%, ensuring accuracy and reliability in circuit designs. With a power rating of 0.25 watts and a 0207 package size, it is suitable for use in a variety of applications such as analogue and digital circuits, precision measurement instruments, and audio equipment where stability and low noise are paramount. Engineered to deliver dependable performance, this component is an essential choice for professionals seeking consistent impedance in their designs.
Type Axial lead
Resistance 48.7kΩ
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Metal film resistor
Temperature Coefficient 50ppm
Tolerance ± 1%

Trustpilot