TRU COMPONENTS 1583940 Metal film resistor 2.74 Ω Axial lead 0207 0.25 W 1%

Order Code:

17-9189

Brand: TruComponents MPN: 1583940 EAN-13: 2050004930917

Discontinued


TRU COMPONENTS 1583940 is a high-precision metal film resistor, characterised by its impedance of 2.74 ohms. Designed with an axial lead 0207 form factor, this component offers a power rating of 0.25 watts and boasts a tolerance of just 1%, underscoring its reliability in tight tolerance applications. Known under the alternate description TC-MF0W4FJ274KA10203, this resistor is ideal for use in precision electronic circuits, signal processing applications, and equipment requiring stable and accurate performance under varying environmental conditions. The metal film construction contributes to excellent temperature coefficient and noise characteristics, making it well-suited for high-frequency applications where precision and stability are paramount.
Type Axial lead
Resistance 2.74Ω
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Metal film resistor
Temperature Coefficient 50ppm
Tolerance ± 1%

Trustpilot