TRU COMPONENTS 1577526 Photodiode 3 mm 1100 nm detector high sensitivity

TRU COMPONENTS 1577526 Photodiode 3 mm 1100 nm detector high sensitivity

Order Code:

17-8740

Brand: TruComponents MPN: 1577526 EAN-13: 2050004903799

Discontinued


TruComponents' 1577526 Photodiode is a high-sensitivity detector with a diameter of 3 mm, designed to detect wavelengths up to 1100 nm. This precision component is engineered for applications requiring reliable optical detection, making it ideal for integration into systems such as laser range finders, optical communication devices, and light meters. The photodiode's advanced sensitivity and accurate spectral response enable precise measurements crucial for developing and maintaining high-performance optical systems. Its robust design ensures consistent operation within demanding environments, meeting the needs of professional engineers seeking dependable photodetection solutions.
Type Photodiode
Spectrums Detected 1100nm
Casing 3 mm
Colour Clear
Forward voltage U(F) 0.4V
Technology Si
Type (LEDs) Water clear
Wavelength (min.) 840nm

Alternatives (2)


Trustpilot