Easter Opening Hours and Delivery Dates here

TRU COMPONENTS 1577511 LED wired Red Circular 10 mm 900 mcd 50° 20 mA

Order Code:

17-8728

Brand: TruComponents MPN: 1577511 EAN-13: 2050004903645
Qty Unit Price (Inc VAT)
50+ £0.172
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
474 in stock, despatched in 4 working days

TruComponents 1577511 offers a robust LED solution in the form of the TruComponents 1577511 LED wired Red Circular light. This component is characterised by a 10 mm diameter and a radiant intensity of 900 millicandela, providing a beam angle of 50 degrees. It operates efficiently at a forward current of 20 mA, making it suitable for diverse applications requiring reliable and consistent red illumination. This LED device is ideal for engineers involved in designing signalling systems, indicators, and electronic displays, where visual clarity and performance stability are crucial.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 900mcd
Forward Voltage 2.3V
Viewing Angle 50°
Casing 10 mm
Content 1
LED features LED 10 mm
Technology AlGaInP
Type Radial lead
Type (LEDs) LED wired

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot