Christmas Opening Hours and Delivery Dates here

TRI-M-37-K Triple Entry Metallised D Connector Cover 37 Way

Order Code:

15-1198

Brand: Encitech MPN: TRI-M-37-K

Discontinued


Triple entry 37-way metallised plastic D connector hood from Encitech Connectors.

These covers are suitable for use with D connectors in a range of communications and computing applications.

A plastic version is also available as Rapid part 15-1194.


  • Re-openable
  • Hood supplied with 2 blanking plates and 2 strain relief clamps
  • Made from UL recognised plastic material, plated with nickel over copper
  • Top entry cable
  • -55°C to +110°C operating temperature
  • Cable entry up to 13mm
  • Manufacturer's part TRI-M-37-K

You may also like


Trustpilot