Trend SNAP/SB5/SET Snappy Screwdriver Bit Set, 15 Piece

Order Code:

98-4383

Brand: Trend MPN: SNAP/SB5/SET EAN-13: 5027654055571

Discontinued


This Trend Snappy Screwdriver Bit Set covers a wide range of screwdriving applications and screw head types. Ideal for the workshop or toolkit, each bit is made from high grade hardened tool steel with a reduced shank and torsion zone area to reduce strain on the bit as it drives.
This minimising breakage under heavy load and reduces cam out for superior torque transmission. Colour coded rings on each bit shank ensures correct, quick and easy bit selection every time.
This set is supplied in a flip lid storage container with belt clip, keeping everything close to hand as you work.
Contains:

2 x 25mm Phillips Bits (Red Ring): PH1, PH2.
2 x 25mm Pozi Bits (Blue Ring): PZ1, PZ2.
5 x 25mm TORX Bits (Yellow Ring): T10, T15, T20, T25, T30.
2 x 25mm Slotted Bits (Red/Orange Ring): 4 x 0.6mm, 6 x 0.9mm.
3 x 25mm Hex Bits (Yellow/Orange Ring): 3, 4, 5mm A/F.
1 x Magnetic Bit Holder.



Trustpilot