Christmas Opening Hours and Delivery Dates here

Trend CDJ300 Craft Dovetail Jig 300mm

Order Code:

97-4528

Brand: Trend MPN: CDJ300 EAN-13: 5027654525951
Qty Was Unit Price (Ex VAT)
1+ £198.00 £191.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Trend CDJ300 Craft Dovetail Jig is accurate and easy-to-use for a variety of elegant dovetail joints. It cuts 12.7mm (1/2in) wide half blind dovetails or rebated dovetails in one operation. The CDJ300 is precision made laser cut zinc plated steel template with packing piece. Please note a Unibase and fine height adjuster may be required for certain makes of router.

Supplied with: 1 x 1/4in shank TCT 104º Dovetail Cutter and 1 x 15.8mm Guide Bush.

Specification

Rating: Craftsman.
Dovetail Size: 12.7mm.
Workpiece Width Max: 300mm.
Workpiece Thickness Min: 12mm.
Workpiece Thickness Max: 25mm.
Guide Bush Size: 15.8mm.
Router Base Diameter Max: 180mm.


Type Jig

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot