TR Fastenings Metric Pan Head Machine Screws - Pozidriv® M5 50mm - Box Of 100

Order Code:

33-6574

Brand: TR Fastenings MPN: W/M5/50/PRSTMC/TC1

Discontinued


M5 x 50mm metric steel machine screws with Pozidriv pan heads.


  • M5, 50mm long
  • Zinc trivalent clear finish
  • Supplied in packs of 100
Type Machine screw
Thread Size M5
Thread Length 50mm
Screw Head Style Pan head
Material Grade 4.8 Steel
Driver Type Pozidriv
Lifetime Warranty No

Trustpilot