Christmas Opening Hours and Delivery Dates here
TP-Link Tapo C400S2 CCTV System 1080p, 180-Day Battery, AI Detection

TP-Link Tapo C400S2 CCTV System 1080p, 180-Day Battery, AI Detection

Order Code:

10-8418

Brand: TP-Link MPN: Tapo C400S2 EAN-13: 4897098685952

Discontinued


TP-LINK's Tapo C400S2 is a wireless CCTV system featuring a 1920 x 1080 resolution for clear video capture. This IP camera is ideal for home security, allowing remote monitoring through a dependable internet connection. Its versatile installation options make it suitable for both indoor and outdoor surveillance needs.
Type Wireless CCTV system
IP Rating IP65
Resolution 1920 x 1080 p
(Ø) 64.2mm
App compatibility Yes
Camera type Bullet camera
CCTV features Battery-powered
Colour White
Dimensions (Ø x H) 64.2 mm x 110.6 mm
Height 110.6mm
IR range (max.) 15m
Misc Attribute microSD card (up to 256 GB)
Sensor Size 8.5 mm (1/3")
Signal standard IP
Transfer Type Wi-Fi
Viewing Angle 114°

Trustpilot