Easter Opening Hours and Delivery Dates here

Toshiba TLP504A Dual Optoisolator 8-DIP Case

Order Code:

58-0520

Brand: Toshiba MPN: TLP504A

Discontinued


Dual transistor/Darlington output optoisolator consisting of a phototransistor optically coupled to 2 GaAs infrared emitting diode connected in inverse parallel. Suitable for use with programmable controllers, AC/DC input modules, solid state relays.


No of Channels 2
Current Transfer Ratio Min. 50%
Forward Current 60mA
Isolation Voltage 2.5kV

Trustpilot