Christmas Opening Hours and Delivery Dates here

Tork 590101 Alcohol Foam Hand Sanitiser 12 x 47ml

Order Code:

65-0097

Brand: Tork MPN: 590101 EAN-13: 7322540740981
  • Country of Origin: United Kingdom
  • View All

Discontinued


This alcohol foam sanitiser from Tork is ideal for use in helping to prevent infections. Containing 75% denatured alcohol it can be used to sanitise hands when no water is available in workplaces and other public areas.


  • Conforms with European Standard EN1500
  • Effective against a variety of bacteria
  • Rich and easy to spread
  • Perfume-free and colour-free foam
  • Gentle to the skin
  • Convenient pocket-sized bottle
  • Bottle volume 47ml
  • Supplied in pack of 12 bottles
  • Manufacturer's part 590101
Type Hand sanitiser
Capacity 47ml
Pack Size 12

Trustpilot