Christmas Opening Hours and Delivery Dates here

Tork 290143 Paper Towels 23x22.6cm White 3750 Pieces Single Sheet Removal

Order Code:

10-8324

Brand: Tork MPN: 290143 EAN-13: 7322540880724
Qty Unit Price (Inc VAT)
1+ £51.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
141 available to back order4 due on 07/01/2026

TORK 290143 paper towels measure 23 cm by 22.60 cm and come in a pack of 3750 pieces. These white, disposable towels are ideal for cleaning and wiping tasks in various settings. They are commonly used as folding or zigzag towels for efficient dispensing in commercial and public environments.
Type Paper towels
Colour White
Length 23cm
Width 22.60cm
Ply 2 -ply
Eco badge reference EU Ecolabel
Suitable For Tork H3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot