Toolcraft TO-9610659 Nan Precision Tool Durable 1 Pc

Image Representative of Range

Toolcraft TO-9610659 Nan Precision Tool Durable 1 Pc

Order Code:

07-8040

Brand: Toolcraft MPN: TO-9610659 EAN-13: 4064161325781
Qty Unit Price (Ex VAT)
1+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
238 in stock, despatched in 4 working days

The Toolcraft HT04582 TO-9610659 is a cable tie tool designed for efficient wire bundling. This tool is durable and user-friendly, making it ideal for electricians. It's perfect for securely fastening and bundling cables with precision.
Type Cable tie tool
Cable Tie Width (Max.) 9mm
Cable Tie Width (Min.) 2.4mm
Max. temperature 45°C
Min. temperature -5°C
Misc Attribute HT04582
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot