Toolcraft TO-8660250 Heavy Duty Shelving 350kg Adjustable Metal MDF

Image Representative of Range

Toolcraft TO-8660250 Heavy Duty Shelving 350kg Adjustable Metal MDF

Order Code:

07-7958

Brand: Toolcraft MPN: TO-8660250 EAN-13: 4064161258898
Qty Unit Price (Ex VAT)
1+ £43.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 25/12/2025

The Toolcraft TO-8660250 heavy-duty shelving is designed to support up to 350 kg and measures 900 x 1826 x 450 mm. Made of galvanised metal and MDF, it offers durable construction ideal for storage solutions. This shelving unit is perfect for use in basements, workshops, or as a storage rack.
Type Heavy duty shelving
Dimensions (W x H x D) 900 x 1826 x 450 mm
Load Capacity 1750kg
Number of Shelves 5
Depth 450mm
Floor type Wood
Height 1826mm
Load capacity per shelf 350kg
Shelfing type Push-fit
Width 900mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot