Christmas Opening Hours and Delivery Dates here
Toolcraft TO-8476515 Toolbox 515x230x320mm Aluminium 30L Carrying Case

Toolcraft TO-8476515 Toolbox 515x230x320mm Aluminium 30L Carrying Case

Order Code:

07-7938

Brand: Toolcraft MPN: TO-8476515 EAN-13: 4064161250397

Discontinued


The Toolcraft TO-8476515 Tool box provides spacious tool storage with dimensions of 515 x 230 x 320 mm. This durable and well-constructed tool box is ideal for organising and transporting a variety of tools. Commonly used by professionals and DIY enthusiasts, it ensures tools are kept secure and easily accessible.
Type Tool box
Height 320mm
Length 515mm
Width 230mm
Dim (L x W x H) 515 x 230 x 320 mm
Factory colour Silver
Inside height 297mm
Inside Width 202mm
Internal depth 496mm
Plastic free packaging Plastic-free packaging
Volume 30l

Trustpilot