Christmas Opening Hours and Delivery Dates here

Toolcraft TO-7165953 Cutter-Knife Blades SK-5 9mm 5pc

Order Code:

07-7760

Brand: Toolcraft MPN: TO-7165953 EAN-13: 4064161187471

Discontinued


Toolcraft manufactures the TO-7165953 Cutter-knife blades pack of 5, which feature a robust SK-5 steel composition. This 9 mm spare blade is ideal for precision cutting tasks. These blades are typically used in applications requiring fine, detailed cuts such as crafting, modelling, and light-duty construction work.
Type Cutter spare blade
Blade Width 9mm
Height 29mm
Length 29mm
Number of Blades 5
Plastic free packaging Plastic-free packaging

Trustpilot