Christmas Opening Hours and Delivery Dates here
Toolcraft TO-6897039 Garden Hose 30m 13mm Black Durable and Flexible

Toolcraft TO-6897039 Garden Hose 30m 13mm Black Durable and Flexible

Order Code:

07-7674

Brand: Toolcraft MPN: TO-6897039

Discontinued


The Toolcraft TO-6897039 garden hose is 13 mm (1/2 inch) in diameter and comes in a 30-metre length. This black hose is designed for gardening and outdoor watering tasks. Toolcraft ensures durability and reliable performance for maintaining gardens and lawns.
Type Garden hose
Length 30m
Factory colour Black
Hose connection 13 mm (1/2") - 15 mm (5/8")
hose diameter 1/2"
Hose inside diameter 13mm
Hose outside diameter 15mm
Material (details) PVC
Plastic free packaging Plastic-free packaging
Suitable For 1/2in

Trustpilot