Christmas Opening Hours and Delivery Dates here

Toolcraft TO-6377922 Precision Bit Screwdriver Phillips Hex Tri-Wing

Order Code:

07-7528

Brand: Toolcraft MPN: TO-6377922 EAN-13: 4053199972098

Discontinued


Toolcraft manufactures a precision interchangeable bit screwdriver with a set including Phillips, Star E, Slot, Hex head, Tri-Wing, and Pentalobular bits. This multi-drive screwdriver is ideal for electricians and workshop applications, offering versatility and precision in electrical and precision engineering tasks. Its interchangeable bit set allows for quick adaptation to various screw types, enhancing efficiency in diverse maintenance and repair jobs.
Type Bit screwdriver
Blade Length 110mm
Blade Ø 4mm
Handle Length 122mm
Handle Ø 19mm
Height 5mm
Length 137mm
Material Chromium-vanadium steel
Width 143mm

Trustpilot