Toolcraft TO-5342457 Vice Base 125mm Jaw Width 150mm Span Width

Order Code:

07-7380

Brand: Toolcraft MPN: TO-5342457 EAN-13: 4053199574988
Qty Unit Price (Ex VAT)
1+ £74.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 20/12/2025

The Toolcraft vice base TO-5342457 features a jaw width of 125 mm and a maximum span width of 150 mm. This robust tool is ideal for securely clamping materials in workshops, providing stability and precision during various tasks. Toolcraft's vice base is commonly used in metalworking and woodworking applications for enhancing accuracy and safety.
Type Vice base
Jaw Width 160mm
Dim (L x W x H) 390 mm x 160 mm x 215 m
Height 215m
Length 390mm
Span width (max.) 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot