Christmas Opening Hours and Delivery Dates here

Toolcraft TO-5091552 Pilot Flight Case 3-Piece (358x144x443mm)

Order Code:

07-7327

Brand: Toolcraft MPN: TO-5091552 EAN-13: 4053199550760

Discontinued


The Toolcraft TO-5091552 is an empty toolbox designed as a universal Pilot flight case type. It measures 358 x 144 x 443 mm and is suitable for organising and transporting tools securely. Ideal for professional technicians or engineers who require a compact and durable storage solution.
Type Pilot flight case type (empty)
Height 144mm
Width 358mm
Material Aluminium
Depth 443mm
Dim (W x H x D) 358 x 144 x 443 mm
Factory colour Silver
Range of uses Universal

Trustpilot