Easter Opening Hours and Delivery Dates here

TOOLCRAFT TO-10070532 magnetic gripping tool long handle workshop accessory

Order Code:

17-7457

Brand: Toolcraft MPN: TO-10070532 EAN-13: 4064161398440
Qty Unit Price (Inc VAT)
1+ £25.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
172 available to back orderBack-order availability date - 17/04/2026

Toolcraft TO-10070532 is a magnetic gripping tool featuring a long handle, serving as a versatile workshop accessory crucial for tasks requiring precise material handling and retrieval in challenging environments. As within its category, this tool is also referred to by the alternate description 3356844. Engineered with a robust magnet that offers substantial gripping strength, it allows users to retrieve small ferrous objects from hard-to-reach places, thereby enhancing workflow efficiency. Common applications include use in manufacturing settings, automotive workshops, and maintenance facilities where accessing dropped items or assembling intricate components without direct contact is essential. The tool's ergonomic handle design further ensures user comfort during extended use, making it an invaluable component in technical operations.
Type Magnetic tool holder
Content 1
Dimensions (L x W x H) 680 x 102 x 680 mm
Height 680mm
Length 680mm
Product Type Magnetic tool holder
Range of use Workshop
Weight 0.48kg
Width 102mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot