Christmas Opening Hours and Delivery Dates here

Toolcraft 820782 1/4" Drive T-Handle 140mm

Order Code:

50-6227

Brand: Toolcraft MPN: 820782 EAN-13: 4016138492965
  • Country of Origin:
  • View All

Discontinued


A ratchet handle with a tool locking button for 1/4in. drives.
  • Chromium-vanadium polished steel
  • Length 140mm
  • Material: chromium-vanadium polished steel
  • Number of teeth: 72
  • In accordance with DIN 3122 and ISO 3315
  • Max. torque: 74Nm
  • Size: 6.3mm (1/4in)
Type Drive T-handle
For Use With 1/4in drives

Trustpilot