Toolcraft 1563960 Reflective Stripe 1m x 11.5cm Silver/Grey Self-Adhesive

Order Code:

07-7105

Brand: Toolcraft MPN: 1563960 EAN-13: 4016139201399
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 19/12/2025

Toolcraft manufactures the RTS115/1000-SV warning stripe, which is silver and grey, measuring 1 metre in length and 11.5 centimetres in width. This single-piece stripe is typically used for safety and caution markings in various settings. It is ideal for highlighting hazardous areas or for use in traffic management.
Type Warning stripe
Width 11.5cm
Length 1m
Thickness 0.23mm
Carrier material Polyethylene foil
Dimensions (L x W) 1 m x 11.5 cm
Material thickness 0.23mm
Max. temperature +30°C
Min. temperature +5°C
Misc Attribute RTS115/1000-SV
Series RTS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot