Toolcraft 1235191 Polyethylene Foil 30 mm x 30 mm - Transparent

Order Code:

64-6836

Brand: Toolcraft MPN: 5310LT30RC EAN-13: 4016138930689
  • Country of Origin: South Korea
  • View All

Discontinued


Double-sided polyethylene foil adhesive tape from Toolcraft suitable for bonding a wide range of substances including glass and plastics.


  • Transparent
  • Size 30 x 30 x 1mm
  • Temperature range -40 to +100°C
  • Resistant to UV radiation
  • Supplied in packs of 8 pieces
Type Double sided
Width 30mm
Length 30mm
Colour Transparent
Material Acrylic

Trustpilot