Toolcraft 1177223 Electricians Tool Set 50pc

Order Code:

63-8268

Brand: Toolcraft MPN: 1177223 EAN-13: 4016138890648
  • Country of Origin: Taiwan
  • View All

Discontinued


A zip-up tool wallet containing 50 tools commonly used by electricians and electrical contractors. The set includes a Voltcraft VC-135 digital multimeter and a selection of terminals and insulation tape.


  • Digital Multimeter Voltcraft® type VC-135
  • 1 pair of measuring leads CAT 3/4
  • Slotted VDE screwdrivers: 2.5 x 75mm, 3.0 x 100mm & 4.0 x 100mm
  • Phillips VDE screwdrivers: Ph1 x 80mm & Ph2 x 100mm
  • VDE wire cutters 160mm
  • VDE combination pliers 160mm
  • VDE long nose pliers 200mm
  • 2x 10-way terminal strips 1.5 to 2.5 & 2.5 to 6.0mm
  • 10 Connection terminals 1.5 to 2.5mm
  • Cable ties
  • 3 rolls of 19mm width insulation tape
  • 25x cable binders
  • Voltage tester screwdriver 120 to 250V
  • Zipper case
  • Toolcraft type 1177223
Type Electronic / electrical
Case Zip
Height 65mm
Length 350mm
Pieces 50
Width 225mm

Trustpilot