Toolcraft 1/2" Drive Socket With Hex Bit 8mm

Order Code:

50-4992

Brand: Toolcraft MPN: 816158 EAN-13: 4016138760026
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
103 in stock, despatched in 4 working days

A ½in. drive socket with an integral 8mm hexagonal screwdriver bit.


  • Non-slip, knurled finish
  • S2 zinc phosphate bit
  • ½in. drive
  • Length 55mm
Type Hex bit
Socket Size 8mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot