Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TinyShield Miniature Arduino Compatible Proto Board

Order Code:  

73-4792

  Copy to clipboard
Brand: TinyCircuits  Copy to clipboard MPN: ASD2009-R  Copy to clipboard
 Report an error

Discontinued

The TinyShield Proto board v2 from TinyCircuits brings all the TinyShield signals out to solder pads. The signal names are marked on the board and the pads have a 2.54mm (0.1in) spacing, so a standard header can be used if required. See below for details of which signals are available.


  • 32 solder pads
  • Square Version: 20mm x 20mm (.787 inches x .787 inches)

Includes the following signals: VCC, VBATT,+3V3, +5V, VIN, GND, RSV2, RSV1, RSV0, RESET IO0, IO1, IO2, IO3, IO4, IO5, IO6, IO7, IO8, IO9 SS, MOSI, MISO, SCK, AREF, AD0, AD1, AD2, AD3, AD4/SDA, AD5/SDL
Type Prototype board

Reviews


Be the first to submit a review