Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TinyCircuits ASL1201 TinyLily Arduino Compatible Wearable Battery Adaptor

Order Code:  

73-4784

  Copy to clipboard
Brand: TinyCircuits  Copy to clipboard MPN: ASL1201  Copy to clipboard
 Report an error

Discontinued

The TinyCircuits TinyLily battery adaptor connects your TinyLily Mini to standard battery packs that use a JST-PH connector. The board can also be used without the JST connector by attaching to two large through holes to connect to an external power supply or battery pack.


  • Washable
  • 2-Pin JST PH connector for external batteries
  • Includes two solder pads to connect to other external power
  • Gold finish makes soldering easy and is non-corrosive
  • Ultra compact 16 x 10mm (0.63 x 0.39in)
  • Height 6.23mm (0.245 inches)


Type Battery board

Reviews


Be the first to submit a review