Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TinyCircuits ASL1002-LA TinyLily Arduino Compatible Wearable LED 1206 AMBer

Order Code:  

73-4790

  Copy to clipboard
Brand: TinyCircuits  Copy to clipboard MPN: ASL1002-LA  Copy to clipboard
 Report an error

Discontinued

This TinyCircuits TinyLily standard size LED is on an extremely compact size 10.2 x 4mm (0.40 x 0.18in) board with two standard TinyLily sewtabs and a current limiting resistor. Available in red, green and yellow LED colours.


  • Washable
  • Two Sewtabs 1.2mm in diameter
  • Gold finish makes soldering easy and is non-corrosive
  • Ultra compact 1.02 x 4mm (0.40 x 0.18in)
  • Height 1.44mm (0.057in)


Type LED board

Reviews


Be the first to submit a review