TinyCircuits ASD2412-R-LG Mini Arduino Compatible Circle Edge LEDs Green Shield

Order Code:

73-4764

Brand: TinyCircuits MPN: ASD2412-R-LG

Discontinued


The TinyCircuits TinyShield circle edge LED board allows some cool and easy LED effects using only six I/O signals. This board includes 21 LEDs mounted around the outside of the board to form a full circle and is designed to be placed on the top of the TinyShield stack. The LEDs are driven using charlieplexing which is a technique for controlling of multiple LEDs using fewer I/O signals. Available with red (73-4672), green (73-4764) and yellow (73-4763) LED color options.


  • 21 side mounted LEDs around edge of the board
  • Ultra compact 20 x 20mm (0.787 x 0.787in)
  • Height from bottom of TinyShield connector to highest point 4.6mm (0.181in)
  • Uses Arduino pins 4, 5, 6, 7, 8, and 9


Type LED board

Trustpilot