TinyCircuits ASD2201-R TinyShield Mini Arduino Compatible microSD Adaptor Shield

Order Code:

73-4773

Brand: TinyCircuits MPN: ASD2201-R

Discontinued


The TinyCircuits TinyShield microSD shield provides for those times when you need to add a little storage to your projects and for the times when you need a lot. With SD card support libraries included with the Arduino IDE you can have your project using microSD cards quickly and easily. This TinyShield incorporates circuitry to operate over the TinyDuino operating range up to 5V DC; there is no need to worry about damaging your microSD cards if you're running at 5V. The adaptor is supplied without a microSD card.


  • Ultra compact 20mm x 20mm (0.787 inches x 0.787 inches)
  • The microSD card protrudes by approx. 3mm for easy removal
  • Height from lower TinyShield connector to highest point 5.11mm (0.201in)
  • SPI mode uses Arduino pins 10 to 13
  • Chip select is pin 10


Type SD card interface

Trustpilot