TinyCircuits ASD2121-R TinyShield Miniature Arduino Compatible WiFi Shield

Order Code:

73-4774

Brand: TinyCircuits MPN: ASD2121-R

Discontinued


The TinyCircuits TinyShield Wi-Fi adaptor with an FCC approved integrated antenna allows you to connect your projects to the internet. Based on the Texas Instruments CC3000 Wi-Fi module with support for 802.11b/g, different security modes (None, WEP, WPA and WPA2) and with a built in TCP/IP stack that supports up to 4 concurrent sockets. This TinyShield incorporates circuitry to operate over the TinyDuino operating range up to 5V DC and uses an SPI interface to allow for fast data transfers. This module cannot act as an access point. The Wi-Fi TinyShield is completely compatible with Adafruit CC3000 Wi-Fi library for the Arduino.
  • TI CC3000 Wi-Fi module
  • IEEE 802.11 b/g (2.4GHz)
  • Embedded IPv4 TCP/IP stack
  • TX power +18.0 dBm at 11Mbit per second
  • RX sensitivity –88 dBm, 8% PER, 11 Mbps
  • Ultra compact 20 x 36mm (0.787 x 1.417in)
  • Height from lower TinyShield Connector to highest point 5.11mm (0.201in)
  • SPI Mode uses Arduino pins A3, 2, 8, SCK, MISO, MOSI
  • Active mode 92mA typical RX current
  • Shutdown mode < 5µA


Type WiFi interface

Trustpilot