TinyCircuits ASD2112-R Miniature Arduino Compatible Bluetooth Low Energy Shield

Order Code:

73-4776

Brand: TinyCircuits MPN: ASD2112-R

Discontinued


The TinyCircuits TinyShield Bluetooth Low-energy shield uses the Bluegiga BLE112 module and lets you connect your projects using Bluetooth 4 Low Energy (also known as Bluetooth Smart). This version of Bluetooth is supported on newer phones (like the iPhone 4s, and 5). This technology is great for low power sensors and accessories and has excellent line of sight range.
  • Bluetooth 4.0, single mode compliant
  • Supports master and slave modes and up to eight connections
  • Integrated Bluetooth Smart stack
  • Programmable low power modes
  • Ultra low current consumption
  • Ultra compact 20 x 29mm (0.787 x 1.142in)
  • Height from lower TinyShield Connector to highest point 5.11mm (0.201in)
  • Uses Arduino UART pins 0 and 1


Type Bluetooth interface

Trustpilot